Maertz PMMA-1010-005 ABS Chemical Resistant 1.75mm 1Kg Green

Order Code:

19-2756

Brand: Maertz MPN: PMMA-1010-005 EAN-13: 0093988900462
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Maertz PMMA-1010-005, 3361966, is a high-quality 3D printing consumable designed to provide precision and clarity in additive manufacturing processes. This product is crafted from polymethyl methacrylate (PMMA), a transparent thermoplastic known for its excellent optical properties and resilience. The PMMA-1010-005 is delivered in a 1000g quantity and is ideal for creating components that require high transparency, such as light guides, lenses, and models for design visualisations. Commonly used in industries such as automotive, aerospace, and consumer electronics, this material ensures reliability and structural integrity, making it suitable for prototyping and functional testing. The PMMA-1010-005 exhibits a balance of versatility and performance, catering to the varied demands of engineers within the context of evolving technological applications.
Filament Material ABS
Reel Size 1kg
Filament Colour Green
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot